RS PRO Push Button Switch, Momentary, PCB, 13.6mm Cutout, SPST, 30V dc, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
PCB
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
30V dc
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Over Silver
Case Colour
Black
Manufacturer Part No.
PAS6B6M1CES7
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
32 V, 125V
Terminal Type
Solder Lug
Product details
Square Panel Mounting Push Button Switches
Operating force: 2N - 5N
Contact bounce: 10 ms
Mechanical life: 1000000 cycles
Soldering: 350°C maximum for 5 seconds
€ 6.53
€ 6.53 Each (Exc. Vat)
€ 8.10
€ 8.10 Each (inc. VAT)
Standard
1
€ 6.53
€ 6.53 Each (Exc. Vat)
€ 8.10
€ 8.10 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 6.53 |
10 - 24 | € 6.42 |
25 - 49 | € 6.32 |
50+ | € 6.08 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
PCB
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
30V dc
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Over Silver
Case Colour
Black
Manufacturer Part No.
PAS6B6M1CES7
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
32 V, 125V
Terminal Type
Solder Lug
Product details
Square Panel Mounting Push Button Switches
Operating force: 2N - 5N
Contact bounce: 10 ms
Mechanical life: 1000000 cycles
Soldering: 350°C maximum for 5 seconds