RS PRO PVC Green/Yellow Cable Sleeve, 2mm Diameter, 50m Length

RS Stock No.: 404-231Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2mm

Colour

Green/Yellow

Material

PVC

Sleeve Length

50m

Braided

No

Minimum Cable Diameter

2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Wall Thickness

0.4mm

Country of Origin

United Kingdom

Product details

RS PRO Green/Yellow PVC Earth Sleeving

RS PRO flexible Yellow/Green PVC sleeving available in a wide range of sizes, manufactured to BS2848/3/85T, for use as earth identification. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection.

Cable sleeves offer protection for cables and wires and great for avoiding tangles, bundling smaller cables together and securely hiding cables from view to make an area safe. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential.

Cable Sleeving options include:
404-231 - PVC Green/Yellow Sleeving, 2 mm Diameter, 50 m Length
404-130 - PVC Green/Yellow Sleeving, 3 mm Diameter, 40 m Length
404-162 - PVC Green/Yellow Sleeving, 4 mm Diameter, 30 m Length
404-219 - PVC Green/Yellow Sleeving, 6 mm Diameter, 10 m Length
404-528 - PVC Green/Yellow Sleeving, 10 mm Diameter, 10 m Length

RS PRO have a great range of cable sleeving which are flexible, solid, expandable, braided and mesh and come in various materials, shapes and sizes to meet all your cable and wire applications. Electrical sleeving can be cut to size to suit the requirements of the job or project you are working on.

Features and Benefits:

Available in various sizes - 2, 3, 4, 6, 10 mm
PVC protection sleeve
Flexible earth sleeving - great for sleeving earthing cable
Tensile Strength: 20 N/mm2
Elongation to break: 220%
Density: 1.31
Hardness: 84 A shore
Insulation resistance: 1010 Ohm/cm

Typical Applications:

PVC cable sleeving can be used in various applications. This range of green/yellow earth protection sleeving can be used in earth identification to cover earth wiring and electrical insulation.

FAQs

Where is PVC cable sleeving used?
The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Green/yellow PVC sleeve,2mm bore 50m L
P.O.A.1 Reel of 50 Metres (Exc. Vat)

€ 23.10

€ 23.10 1 Bag of 50 Metres (Exc. Vat)

€ 28.64

€ 28.64 1 Bag of 50 Metres (inc. VAT)

RS PRO PVC Green/Yellow Cable Sleeve, 2mm Diameter, 50m Length

€ 23.10

€ 23.10 1 Bag of 50 Metres (Exc. Vat)

€ 28.64

€ 28.64 1 Bag of 50 Metres (inc. VAT)

RS PRO PVC Green/Yellow Cable Sleeve, 2mm Diameter, 50m Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 23.10
15 - 49€ 22.24
50+€ 21.48
You may be interested in
Green/yellow PVC sleeve,2mm bore 50m L
P.O.A.1 Reel of 50 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2mm

Colour

Green/Yellow

Material

PVC

Sleeve Length

50m

Braided

No

Minimum Cable Diameter

2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Wall Thickness

0.4mm

Country of Origin

United Kingdom

Product details

RS PRO Green/Yellow PVC Earth Sleeving

RS PRO flexible Yellow/Green PVC sleeving available in a wide range of sizes, manufactured to BS2848/3/85T, for use as earth identification. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection.

Cable sleeves offer protection for cables and wires and great for avoiding tangles, bundling smaller cables together and securely hiding cables from view to make an area safe. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential.

Cable Sleeving options include:
404-231 - PVC Green/Yellow Sleeving, 2 mm Diameter, 50 m Length
404-130 - PVC Green/Yellow Sleeving, 3 mm Diameter, 40 m Length
404-162 - PVC Green/Yellow Sleeving, 4 mm Diameter, 30 m Length
404-219 - PVC Green/Yellow Sleeving, 6 mm Diameter, 10 m Length
404-528 - PVC Green/Yellow Sleeving, 10 mm Diameter, 10 m Length

RS PRO have a great range of cable sleeving which are flexible, solid, expandable, braided and mesh and come in various materials, shapes and sizes to meet all your cable and wire applications. Electrical sleeving can be cut to size to suit the requirements of the job or project you are working on.

Features and Benefits:

Available in various sizes - 2, 3, 4, 6, 10 mm
PVC protection sleeve
Flexible earth sleeving - great for sleeving earthing cable
Tensile Strength: 20 N/mm2
Elongation to break: 220%
Density: 1.31
Hardness: 84 A shore
Insulation resistance: 1010 Ohm/cm

Typical Applications:

PVC cable sleeving can be used in various applications. This range of green/yellow earth protection sleeving can be used in earth identification to cover earth wiring and electrical insulation.

FAQs

Where is PVC cable sleeving used?
The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Green/yellow PVC sleeve,2mm bore 50m L
P.O.A.1 Reel of 50 Metres (Exc. Vat)