RS PRO PVC, Hose Pipe, 25.4mm ID, 32mm OD, Green, 5m

Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
25.4mm
Outer Diameter
32mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
8 bar
Suitable Applications
Industrial
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
5m
Flexible
Yes
Bend Radius
102mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
RS Pro Super Elastic Delivery Hose
RS Pro lightweight and flexible PVC delivery hose which has been reinforced with a rigid internal crush and kink resistant white PVC helix. The hosing is tough, flexible and durable even in cold working conditions due to its outstanding resistance to the effects of weather.
Features and Benefits
Minimum frictional loss is achieved by the smooth bore
Tough, flexible and durable even under cold working conditions
Outstanding resistance to the effects of weather
Excellent chemical and abrasion resistance
Smooth outer for ease of cleaning down
Standard colour: Transparent green, white helix
Application Information
Ideal for the delivery and light suction of water, slurries and powders. Popular in the agricultural, horticultural, marine and construction industries.
The hose is especially ideal for use within the agricultural industry as it can convey liquid fertilisers, dilute chemicals and pesticides.
€ 51.66
€ 51.66 Each (Exc. Vat)
€ 64.06
€ 64.06 Each (inc. VAT)
1
€ 51.66
€ 51.66 Each (Exc. Vat)
€ 64.06
€ 64.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
25.4mm
Outer Diameter
32mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
8 bar
Suitable Applications
Industrial
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
5m
Flexible
Yes
Bend Radius
102mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
RS Pro Super Elastic Delivery Hose
RS Pro lightweight and flexible PVC delivery hose which has been reinforced with a rigid internal crush and kink resistant white PVC helix. The hosing is tough, flexible and durable even in cold working conditions due to its outstanding resistance to the effects of weather.
Features and Benefits
Minimum frictional loss is achieved by the smooth bore
Tough, flexible and durable even under cold working conditions
Outstanding resistance to the effects of weather
Excellent chemical and abrasion resistance
Smooth outer for ease of cleaning down
Standard colour: Transparent green, white helix
Application Information
Ideal for the delivery and light suction of water, slurries and powders. Popular in the agricultural, horticultural, marine and construction industries.
The hose is especially ideal for use within the agricultural industry as it can convey liquid fertilisers, dilute chemicals and pesticides.