RS PRO PVC, Hose Pipe, 32mm ID, 39.6mm OD, Green, 5m

RS Stock No.: 917-4961Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

32mm

Outer Diameter

39.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

5m

Bend Radius

127mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro Super Elastic Delivery Hose

RS Pro lightweight and flexible PVC delivery hose which has been reinforced with a rigid internal crush and kink resistant white PVC helix. The hosing is tough, flexible and durable even in cold working conditions due to its outstanding resistance to the effects of weather.

Features and Benefits

Minimum frictional loss is achieved by the smooth bore
Tough, flexible and durable even under cold working conditions
Outstanding resistance to the effects of weather
Excellent chemical and abrasion resistance
Smooth outer for ease of cleaning down
Standard colour: Transparent green, white helix

Application Information

Ideal for the delivery and light suction of water, slurries and powders. Popular in the agricultural, horticultural, marine and construction industries.
The hose is especially ideal for use within the agricultural industry as it can convey liquid fertilisers, dilute chemicals and pesticides.

You may be interested in

€ 66.20

€ 66.20 Each (Exc. Vat)

€ 82.09

€ 82.09 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 32mm ID, 39.6mm OD, Green, 5m

€ 66.20

€ 66.20 Each (Exc. Vat)

€ 82.09

€ 82.09 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 32mm ID, 39.6mm OD, Green, 5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

32mm

Outer Diameter

39.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

5m

Bend Radius

127mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro Super Elastic Delivery Hose

RS Pro lightweight and flexible PVC delivery hose which has been reinforced with a rigid internal crush and kink resistant white PVC helix. The hosing is tough, flexible and durable even in cold working conditions due to its outstanding resistance to the effects of weather.

Features and Benefits

Minimum frictional loss is achieved by the smooth bore
Tough, flexible and durable even under cold working conditions
Outstanding resistance to the effects of weather
Excellent chemical and abrasion resistance
Smooth outer for ease of cleaning down
Standard colour: Transparent green, white helix

Application Information

Ideal for the delivery and light suction of water, slurries and powders. Popular in the agricultural, horticultural, marine and construction industries.
The hose is especially ideal for use within the agricultural industry as it can convey liquid fertilisers, dilute chemicals and pesticides.

You may be interested in