RS PRO Recessed Cover, Conduit Fitting, 20mm Nominal Size, Steel, Black
RS Stock No.: 763-9232Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNominal Size
20 mm, 25mm
Fitting Type
Recessed Cover
Material
Steel
Colour
Black
Finish
Black Enamel
Standards Met
BS EN 50086
Country of Origin
China
€ 10.50
€ 0.42 Each (In a Pack of 25) (Exc. Vat)
€ 13.02
€ 0.521 Each (In a Pack of 25) (inc. VAT)
RS PRO Recessed Cover, Conduit Fitting, 20mm Nominal Size, Steel, Black
25
€ 10.50
€ 0.42 Each (In a Pack of 25) (Exc. Vat)
€ 13.02
€ 0.521 Each (In a Pack of 25) (inc. VAT)
RS PRO Recessed Cover, Conduit Fitting, 20mm Nominal Size, Steel, Black
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | € 0.42 | € 10.50 |
250 - 1225 | € 0.39 | € 9.75 |
1250+ | € 0.39 | € 9.75 |
Technical Document
Specifications
Brand
RS ProNominal Size
20 mm, 25mm
Fitting Type
Recessed Cover
Material
Steel
Colour
Black
Finish
Black Enamel
Standards Met
BS EN 50086
Country of Origin
China