RS PRO Rechargeable LED Work Light, 7.4 V

Technical Document
Specifications
Brand
RS ProType
Industrial Site Light
Lamp Type
LED
Wattage
10 W
Voltage Rating
7.4 V
Rechargeable
Yes
Length
209 mm
Width
127 mm
Country of Origin
China
Product details
RS PRO Foldable Single Panel LED Rechargeable Work Light
RS PRO folding portable rechargeable LED light for use as a small portable floodlight or a work lamp. This light unfolds and has a retractable leg making this design stable in any situation. You can set it to direct light exactly where you want it and 10 W COB LED allows for 1000 lm light output. A strong magnet offers the floodlight to be mounted on metal surfaces.
Features and Benefits:
Folding design COB LED 10W - protects LED lights from scratches and damage
Protective rubber and strong plastic make it tough, shockproof and water resistant
Strong magnet - allows the lamp to be moved around where needed
Lumen output 1000lm
Working Power 10 W
Impact resistant red and black casing
120° Light angle
Three lighting modes - low, high and flashing
Rate of Protection: IP65 dust and water resistant and IK08 impact resistant, ideal for outdoor use
Rechargeable 7.4V lithium ion battery
LED Colour Temperature 6000K
Typical Applications
Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with many on stands allowing them to be moved where required. Depending on the environment and work being carried out, you may need either a corded work light or a portable rechargeable work light. They are used in a range of applications including:
Construction
DIY
Refurbishment
Garages
Work sites
FAQs
Is this battery operated or mains?
This versatile rechargeable LED work light is powered via a rechargeable 7.4 V lithium ion battery.
How long does it take to charge fully?
It takes approximately 4.5 hours to fully charge the battery.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 112.19
€ 112.19 Each (Exc. Vat)
€ 139.12
€ 139.12 Each (inc. VAT)
1
€ 112.19
€ 112.19 Each (Exc. Vat)
€ 139.12
€ 139.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Industrial Site Light
Lamp Type
LED
Wattage
10 W
Voltage Rating
7.4 V
Rechargeable
Yes
Length
209 mm
Width
127 mm
Country of Origin
China
Product details
RS PRO Foldable Single Panel LED Rechargeable Work Light
RS PRO folding portable rechargeable LED light for use as a small portable floodlight or a work lamp. This light unfolds and has a retractable leg making this design stable in any situation. You can set it to direct light exactly where you want it and 10 W COB LED allows for 1000 lm light output. A strong magnet offers the floodlight to be mounted on metal surfaces.
Features and Benefits:
Folding design COB LED 10W - protects LED lights from scratches and damage
Protective rubber and strong plastic make it tough, shockproof and water resistant
Strong magnet - allows the lamp to be moved around where needed
Lumen output 1000lm
Working Power 10 W
Impact resistant red and black casing
120° Light angle
Three lighting modes - low, high and flashing
Rate of Protection: IP65 dust and water resistant and IK08 impact resistant, ideal for outdoor use
Rechargeable 7.4V lithium ion battery
LED Colour Temperature 6000K
Typical Applications
Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with many on stands allowing them to be moved where required. Depending on the environment and work being carried out, you may need either a corded work light or a portable rechargeable work light. They are used in a range of applications including:
Construction
DIY
Refurbishment
Garages
Work sites
FAQs
Is this battery operated or mains?
This versatile rechargeable LED work light is powered via a rechargeable 7.4 V lithium ion battery.
How long does it take to charge fully?
It takes approximately 4.5 hours to fully charge the battery.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.