RS PRO Rectangular Proximity Switch, NO, 160Vac, IP67

Technical Document
Specifications
Brand
RS ProSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum AC Voltage
160Vac
Maximum DC Voltage
220Vdc
Contact Resistance
100mΩ
Total Length
23mm
Length
23mm
Dimensions
23 x 14 x 6.25mm
Minimum Operating Temperature
-30°C
Depth
6.25mm
Width
14mm
Maximum Operating Temperature
+80°C
Country of Origin
China
€ 6.00
€ 6.00 Each (Exc. Vat)
€ 7.44
€ 7.44 Each (inc. VAT)
1
€ 6.00
€ 6.00 Each (Exc. Vat)
€ 7.44
€ 7.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum AC Voltage
160Vac
Maximum DC Voltage
220Vdc
Contact Resistance
100mΩ
Total Length
23mm
Length
23mm
Dimensions
23 x 14 x 6.25mm
Minimum Operating Temperature
-30°C
Depth
6.25mm
Width
14mm
Maximum Operating Temperature
+80°C
Country of Origin
China