RS PRO Rectangular Reed Switch, NO, 140V, 2.75A

RS Stock No.: 136-5754Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

2.75A

Maximum AC Voltage

140V

Maximum DC Voltage

200V

Switching Frequency

100Hz

Contact Resistance

100mΩ

Total Length

340mm

Length

40mm

Width

27mm

Maximum Operating Temperature

+85°C

Dimensions

40 x 27 x 15mm

Minimum Operating Temperature

-40°C

Depth

15mm

Country of Origin

United Kingdom

Product details

RS PRO Compact Reed Proximity Sensor

RS PRO compact reed proximity sensor which feature normally open contacts that close in the presence of a ferrous metal. These sensors are ideal for ferrous metal detection in robotics, automated production lines, security and safety applications.
Options include the following:
136-5753 - Reed switch front sensing
136-5754 - Reed switch bottom sensing
136-5755 - Reed switch top sensing
136-5756 - Reed switch side sensing
136-5757 - Reed switch top sensing

Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features and Benefits:

Normally open contact 6 mm activation distance (may vary depending on iron content)
Switching voltage 140 V ac, 200 V dc
Maximum switching load 10 W, 0.25 A
Operating temperature -40° to 85°C
ABS plastic housing material
2 core cable - 2 x Black 0.34 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 105˚C PVC Insulation
Different sensing directions
Non powered rectangular sensor

Typical Applications:

Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design. These sensors can be found in the following applications:
Gate closed detection
Robotics sensing
Automated production lines
Safety guards

FAQs
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

€ 19.21

€ 19.21 Each (Exc. Vat)

€ 23.82

€ 23.82 Each (inc. VAT)

RS PRO Rectangular Reed Switch, NO, 140V, 2.75A

€ 19.21

€ 19.21 Each (Exc. Vat)

€ 23.82

€ 23.82 Each (inc. VAT)

RS PRO Rectangular Reed Switch, NO, 140V, 2.75A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

2.75A

Maximum AC Voltage

140V

Maximum DC Voltage

200V

Switching Frequency

100Hz

Contact Resistance

100mΩ

Total Length

340mm

Length

40mm

Width

27mm

Maximum Operating Temperature

+85°C

Dimensions

40 x 27 x 15mm

Minimum Operating Temperature

-40°C

Depth

15mm

Country of Origin

United Kingdom

Product details

RS PRO Compact Reed Proximity Sensor

RS PRO compact reed proximity sensor which feature normally open contacts that close in the presence of a ferrous metal. These sensors are ideal for ferrous metal detection in robotics, automated production lines, security and safety applications.
Options include the following:
136-5753 - Reed switch front sensing
136-5754 - Reed switch bottom sensing
136-5755 - Reed switch top sensing
136-5756 - Reed switch side sensing
136-5757 - Reed switch top sensing

Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features and Benefits:

Normally open contact 6 mm activation distance (may vary depending on iron content)
Switching voltage 140 V ac, 200 V dc
Maximum switching load 10 W, 0.25 A
Operating temperature -40° to 85°C
ABS plastic housing material
2 core cable - 2 x Black 0.34 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 105˚C PVC Insulation
Different sensing directions
Non powered rectangular sensor

Typical Applications:

Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design. These sensors can be found in the following applications:
Gate closed detection
Robotics sensing
Automated production lines
Safety guards

FAQs
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.