E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Red 0.05mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 100m, Tefzel Insulation

RS Stock No.: 359-835Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.05mm²

Sheath Colour

Red

Cable Shape

Single Core

American Wire Gauge

30 AWG

Core Strands

1/0.25 mm

Length

100m

Insulation material

Tefzel

Voltage Rating

375 V

Outer Diameter

0.56mm

Minimum Operating Temperature

-90°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.5mm

Size of Strands

0.25mm

Number of Strands

1

Country of Origin

Germany

Product details

RS Pro Tefzel Hook Up Wire

Brought to you by RS Pro, these tefzel wires are intended for internal wiring applications in electrical and electronic equipment. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. All models are highly reliable and excellent quality.

Features and Benefits

• PVC sheath material for insulation
• Tinned copper
• 0.45 mm PVC wall thickness
• Supplied on a 100 m reel

What is Tefzel wire?

Tefzel wire generally has a thinner insulation, but can offer more protection than standard insulation. Due to the improved heat and abrasion resistance, tefzel is a great equipment wire choice for harsher environments.

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Tinned copper
• Annealed copper
• Nickel plated copper

Stock information temporarily unavailable.

€ 107.70

€ 107.70 1 Reel of 100 Metres (Exc. Vat)

€ 133.55

€ 133.55 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.05mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 100m, Tefzel Insulation

€ 107.70

€ 107.70 1 Reel of 100 Metres (Exc. Vat)

€ 133.55

€ 133.55 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.05mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 100m, Tefzel Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 107.70
5 - 9€ 103.89
10+€ 99.92

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.05mm²

Sheath Colour

Red

Cable Shape

Single Core

American Wire Gauge

30 AWG

Core Strands

1/0.25 mm

Length

100m

Insulation material

Tefzel

Voltage Rating

375 V

Outer Diameter

0.56mm

Minimum Operating Temperature

-90°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.5mm

Size of Strands

0.25mm

Number of Strands

1

Country of Origin

Germany

Product details

RS Pro Tefzel Hook Up Wire

Brought to you by RS Pro, these tefzel wires are intended for internal wiring applications in electrical and electronic equipment. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. All models are highly reliable and excellent quality.

Features and Benefits

• PVC sheath material for insulation
• Tinned copper
• 0.45 mm PVC wall thickness
• Supplied on a 100 m reel

What is Tefzel wire?

Tefzel wire generally has a thinner insulation, but can offer more protection than standard insulation. Due to the improved heat and abrasion resistance, tefzel is a great equipment wire choice for harsher environments.

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Tinned copper
• Annealed copper
• Nickel plated copper