Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.08mm²
Sheath Colour
Red
American Wire Gauge
28 AWG
Core Strands
7/0.12 mm
Length
100m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.2mm
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL1569
Standards Met
UL 1569, UL 1581, UL 758
Insulation Wall Thickness
0.4mm
Number of Strands
7
Size of Strands
0.12mm
Distrelec Product Id
30405077
Country of Origin
China
Product details
RS UL1569 Hook-Up Wire
The UL1569 Hook-up wire can be used in electronic and appiliance applications where they are not subjected to movement or mechanical damage.
• Soft annealed bare copper conductor
• PVC Insulated
• High flexing UL 10198
• Continuous use up to 105°C
• Various colours available
€ 13.47
€ 13.47 1 Reel of 100 Metres (Exc. Vat)
€ 16.70
€ 16.70 1 Reel of 100 Metres (inc. VAT)
1
€ 13.47
€ 13.47 1 Reel of 100 Metres (Exc. Vat)
€ 16.70
€ 16.70 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.08mm²
Sheath Colour
Red
American Wire Gauge
28 AWG
Core Strands
7/0.12 mm
Length
100m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.2mm
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL1569
Standards Met
UL 1569, UL 1581, UL 758
Insulation Wall Thickness
0.4mm
Number of Strands
7
Size of Strands
0.12mm
Distrelec Product Id
30405077
Country of Origin
China
Product details
RS UL1569 Hook-Up Wire
The UL1569 Hook-up wire can be used in electronic and appiliance applications where they are not subjected to movement or mechanical damage.
• Soft annealed bare copper conductor
• PVC Insulated
• High flexing UL 10198
• Continuous use up to 105°C
• Various colours available