RS PRO Red 0.22mm² Hook Up Wire, 7/0.2 mm, 100m, PVC Insulation

RS Stock No.: 267-5874Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22mm²

Sheath Colour

Red

Cable Shape

Circular

Core Strands

7/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1000 V ac

Outer Diameter

1.2mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

CPR Certification

Eca

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Cable Type

Class 5 BS EN 60228

Outer Sheath Material

PVC

Size of Strands

0.2mm

Number of Strands

7

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 22.19

€ 22.19 1 Reel of 100 Metres (Exc. Vat)

€ 27.52

€ 27.52 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.22mm² Hook Up Wire, 7/0.2 mm, 100m, PVC Insulation

€ 22.19

€ 22.19 1 Reel of 100 Metres (Exc. Vat)

€ 27.52

€ 27.52 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.22mm² Hook Up Wire, 7/0.2 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22mm²

Sheath Colour

Red

Cable Shape

Circular

Core Strands

7/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1000 V ac

Outer Diameter

1.2mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

CPR Certification

Eca

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Cable Type

Class 5 BS EN 60228

Outer Sheath Material

PVC

Size of Strands

0.2mm

Number of Strands

7

Country of Origin

China

You may be interested in