Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Red 0.5mm² Hook Up Wire, 16/0.2 mm, 100m, PVC Insulation

RS Stock No.: 267-5783Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5mm²

Sheath Colour

Red

Cable Shape

Circular

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1000 V ac

Outer Diameter

1.55mm

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Cable Type

Class 5 BS EN 60228

Number of Strands

16

Size of Strands

0.2mm

Outer Sheath Material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 43.41

€ 43.41 1 Reel of 100 Metres (Exc. Vat)

€ 53.83

€ 53.83 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.5mm² Hook Up Wire, 16/0.2 mm, 100m, PVC Insulation

€ 43.41

€ 43.41 1 Reel of 100 Metres (Exc. Vat)

€ 53.83

€ 53.83 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.5mm² Hook Up Wire, 16/0.2 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5mm²

Sheath Colour

Red

Cable Shape

Circular

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1000 V ac

Outer Diameter

1.55mm

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Cable Type

Class 5 BS EN 60228

Number of Strands

16

Size of Strands

0.2mm

Outer Sheath Material

PVC

Country of Origin

China

You may be interested in