E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, Red 4mm Banana Plug, 1kV, 20A

RS Stock No.: 531-330Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

1kV

Current Rating

20A

Spring Contact

Yes

Contact Material

Brass

Insulation Material

PP

Country of Origin

United Kingdom

Product details

Retractable Shroud

Multi-laminated Beryllium-Copper ’lantern’ style spring contacts. Body parts are moulded in polypropylene. Cables are soldered to the brass body, the plug accepts cables to 3.5mm diameter.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO, Red 4mm Banana Plug, 1kV, 20A

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO, Red 4mm Banana Plug, 1kV, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

1kV

Current Rating

20A

Spring Contact

Yes

Contact Material

Brass

Insulation Material

PP

Country of Origin

United Kingdom

Product details

Retractable Shroud

Multi-laminated Beryllium-Copper ’lantern’ style spring contacts. Body parts are moulded in polypropylene. Cables are soldered to the brass body, the plug accepts cables to 3.5mm diameter.

You may be interested in