
Technical Document
Specifications
Brand
RS ProProduct Type
Cap
Style
Cap
Colour
Red
Material
Cotton
Adjustable
Yes
Standards/Approvals
No
Country of Origin
China
Product details
RS Pro Ultimate 5 panel cap is made from 100% cotton with a contemporary style and includes a Rip-strap size adjuster. A comfortable and stylish cap that is available in various colours.
Ultimate 5 panel cap
Contemporary style
Rip-strap size adjuster
Material – 100% cotton
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue, White
Stock information temporarily unavailable.
€ 13.10
€ 13.10 Each (Exc. Vat)
€ 16.24
€ 16.24 Each (inc. VAT)
1
€ 13.10
€ 13.10 Each (Exc. Vat)
€ 16.24
€ 16.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProProduct Type
Cap
Style
Cap
Colour
Red
Material
Cotton
Adjustable
Yes
Standards/Approvals
No
Country of Origin
China
Product details
RS Pro Ultimate 5 panel cap is made from 100% cotton with a contemporary style and includes a Rip-strap size adjuster. A comfortable and stylish cap that is available in various colours.
Ultimate 5 panel cap
Contemporary style
Rip-strap size adjuster
Material – 100% cotton
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue, White