RS PRO Red Flashing Beacon, 110 → 230 V ac, Screw Mount, LED Bulb, IP67

RS Stock No.: 907-5971Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110 → 230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Screw Mount

Bulb Type

LED

Current Type

AC

Base Diameter

77mm

Housing Colour

Black

Lamp Included

Yes

Series

LLP

Multifunction

Yes

Height

45mm

IP Rating

IP67

Special Features

2 Year Warranty, Fully Encapsulated Electronics, Low Power Consumption

Minimum Temperature

-30°C

Standards Met

EMC (ECE R10), RoHS Compliant

Maximum Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Low Profile LED Beacon

These Low Profile LED Beacons from our own RS PRO brand is ideal for off-road use and is also suitable for a variety of vehicles and industrial applications. The use of LED technology offers substantial maintenance savings by avoiding the need for regular lamp replacement which could be tricky on higher vehicles.

Features and Benefits

• Providing excellent all-round visibility in all weather conditions
• 4 x 4W LED provide a working life of more than 50,000 hours ensuring maximum reliability with minimum maintenance
• Fixing holes are directly accessible without needing to dismantle the unit
• Meets IP67 internal protection standard (weatherproof)
• Offers extreme temperature reliability: -30°C to +50°C
• 4 flash patterns (static, single, double & quad)
• EMC (Electromagnetic compatibility) approved ECE R10
• 2-year warranty

Applications

• Refuge trucks
• Utility vehicles
• Agriculture
• Plant & Contracting
• Fleet vehicles
• Industrial applications

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

€ 98.90

€ 98.90 Each (Exc. Vat)

€ 122.64

€ 122.64 Each (inc. VAT)

RS PRO Red Flashing Beacon, 110 → 230 V ac, Screw Mount, LED Bulb, IP67

€ 98.90

€ 98.90 Each (Exc. Vat)

€ 122.64

€ 122.64 Each (inc. VAT)

RS PRO Red Flashing Beacon, 110 → 230 V ac, Screw Mount, LED Bulb, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110 → 230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Screw Mount

Bulb Type

LED

Current Type

AC

Base Diameter

77mm

Housing Colour

Black

Lamp Included

Yes

Series

LLP

Multifunction

Yes

Height

45mm

IP Rating

IP67

Special Features

2 Year Warranty, Fully Encapsulated Electronics, Low Power Consumption

Minimum Temperature

-30°C

Standards Met

EMC (ECE R10), RoHS Compliant

Maximum Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Low Profile LED Beacon

These Low Profile LED Beacons from our own RS PRO brand is ideal for off-road use and is also suitable for a variety of vehicles and industrial applications. The use of LED technology offers substantial maintenance savings by avoiding the need for regular lamp replacement which could be tricky on higher vehicles.

Features and Benefits

• Providing excellent all-round visibility in all weather conditions
• 4 x 4W LED provide a working life of more than 50,000 hours ensuring maximum reliability with minimum maintenance
• Fixing holes are directly accessible without needing to dismantle the unit
• Meets IP67 internal protection standard (weatherproof)
• Offers extreme temperature reliability: -30°C to +50°C
• 4 flash patterns (static, single, double & quad)
• EMC (Electromagnetic compatibility) approved ECE R10
• 2-year warranty

Applications

• Refuge trucks
• Utility vehicles
• Agriculture
• Plant & Contracting
• Fleet vehicles
• Industrial applications

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.