Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Red Indicator Lamp, 220/250V, BA9s Base

RS Stock No.: 211-178Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

220/250V

Light Output Colour

Red

Lamp Base

BA9s

Length

28 mm

Life Hours

25000h

Length

28mm

Country of Origin

United Kingdom

Product details

T3 1/4 (10mm) MCC/MBC Neon Lamp c/w Integral Resistor

Typical Life: 25000hrs

Stock information temporarily unavailable.

€ 15.90

€ 1.59 Each (In a Pack of 10) (Exc. Vat)

€ 19.72

€ 1.972 Each (In a Pack of 10) (inc. VAT)

RS PRO Red Indicator Lamp, 220/250V, BA9s Base

€ 15.90

€ 1.59 Each (In a Pack of 10) (Exc. Vat)

€ 19.72

€ 1.972 Each (In a Pack of 10) (inc. VAT)

RS PRO Red Indicator Lamp, 220/250V, BA9s Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

220/250V

Light Output Colour

Red

Lamp Base

BA9s

Length

28 mm

Life Hours

25000h

Length

28mm

Country of Origin

United Kingdom

Product details

T3 1/4 (10mm) MCC/MBC Neon Lamp c/w Integral Resistor

Typical Life: 25000hrs