RS PRO Red Insulated Male to Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²

RS Stock No.: 267-4350Brand: RS PRODistrelec Article No.: 30395053
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Type

Double Crimp

Minimum Wire Size mm²

0.5mm²

Gender

Male to Female

Maximum Wire Size mm²

1.5mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.3mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Insulation Material

Nylon

Overall Length

21.5mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Fully Insulated Double Crimp Piggyback Terminals

A range of fully insulated double crimp piggyback terminals made from brass with a copper sleeved barrel and flared nylon insulation. These shrouded piggyback crimp connectors are colour coded for use with different wire sizes and accept a variety of tab sizes. For suitable crimp tool please see stock number 267-3133

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 50.00

€ 0.50 Each (In a Pack of 100) (Exc. Vat)

€ 62.00

€ 0.62 Each (In a Pack of 100) (inc. VAT)

RS PRO Red Insulated Male to Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²

€ 50.00

€ 0.50 Each (In a Pack of 100) (Exc. Vat)

€ 62.00

€ 0.62 Each (In a Pack of 100) (inc. VAT)

RS PRO Red Insulated Male to Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
100 - 400€ 0.50€ 50.00
500 - 2400€ 0.47€ 47.00
2500 - 4900€ 0.42€ 42.00
5000+€ 0.39€ 39.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Type

Double Crimp

Minimum Wire Size mm²

0.5mm²

Gender

Male to Female

Maximum Wire Size mm²

1.5mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.3mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Insulation Material

Nylon

Overall Length

21.5mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Fully Insulated Double Crimp Piggyback Terminals

A range of fully insulated double crimp piggyback terminals made from brass with a copper sleeved barrel and flared nylon insulation. These shrouded piggyback crimp connectors are colour coded for use with different wire sizes and accept a variety of tab sizes. For suitable crimp tool please see stock number 267-3133

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more