RS PRO Red LED Reflector Bulb, BA9s Base, 10mm Diameter, 110/105mcd

RS Stock No.: 205-482Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Red

Intensity

110/105mcd

Lamp Base

BA9s

Chip Type

Multichip

Diameter

10mm

Length

28mm

Viewing Angle

180 °

Peak Wavelength

635nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

Ba9s MBC/MCC, ac/dc, Multi-Chip LEDs

High brightness multi-chip LED
LED lamps containing 8 LED chips and a bridge and current limiting resistor
Satin chrome reflector
Suitable for connection to either ac or dc supplies
When using a dc supply, positive to be connected to the base contact

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Red LED Reflector Bulb, BA9s Base, 10mm Diameter, 110/105mcd

P.O.A.

RS PRO Red LED Reflector Bulb, BA9s Base, 10mm Diameter, 110/105mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Red

Intensity

110/105mcd

Lamp Base

BA9s

Chip Type

Multichip

Diameter

10mm

Length

28mm

Viewing Angle

180 °

Peak Wavelength

635nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

Ba9s MBC/MCC, ac/dc, Multi-Chip LEDs

High brightness multi-chip LED
LED lamps containing 8 LED chips and a bridge and current limiting resistor
Satin chrome reflector
Suitable for connection to either ac or dc supplies
When using a dc supply, positive to be connected to the base contact

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

You may be interested in