RS PRO Red Multiple Effect Beacon, 120 V, 240 V, Base Mount, LED Bulb

RS Stock No.: 199-9767Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

120 V, 240 V

Light Effect

Flashing, Rotating, Steady

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC

Series

M-LINE FLR

Country of Origin

Italy

Stock information temporarily unavailable.

€ 639.45

€ 639.45 Each (Exc. Vat)

€ 792.92

€ 792.92 Each (inc. VAT)

RS PRO Red Multiple Effect Beacon, 120 V, 240 V, Base Mount, LED Bulb

€ 639.45

€ 639.45 Each (Exc. Vat)

€ 792.92

€ 792.92 Each (inc. VAT)

RS PRO Red Multiple Effect Beacon, 120 V, 240 V, Base Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

120 V, 240 V

Light Effect

Flashing, Rotating, Steady

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC

Series

M-LINE FLR

Country of Origin

Italy