RS PRO Red & White ABS Barrier Post

RS Stock No.: 503-742Brand: RS PRO
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Barrier Post

Colour

Red, White

Material

ABS

Kit Includes

2 Posts With A Weighted Base

Diameter

50mm

Barrier Height

1m

Depth

280 mm

Height

1 m

Width

280mm

Country of Origin

China

You may be interested in
RS PRO Black & Yellow ABS Barrier Post
€ 220.741 Lot of 2 (Exc. Vat)
White PVC Post
P.O.A.1 Lot of 2 (Exc. Vat)
JSP Red & White Chain Barrier
€ 269.301 Kit (Exc. Vat)

€ 178.02

€ 178.02 1 Lot of 2 (Exc. Vat)

€ 220.74

€ 220.74 1 Lot of 2 (inc. VAT)

RS PRO Red & White ABS Barrier Post

€ 178.02

€ 178.02 1 Lot of 2 (Exc. Vat)

€ 220.74

€ 220.74 1 Lot of 2 (inc. VAT)

RS PRO Red & White ABS Barrier Post

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Black & Yellow ABS Barrier Post
€ 220.741 Lot of 2 (Exc. Vat)
White PVC Post
P.O.A.1 Lot of 2 (Exc. Vat)
JSP Red & White Chain Barrier
€ 269.301 Kit (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Barrier Post

Colour

Red, White

Material

ABS

Kit Includes

2 Posts With A Weighted Base

Diameter

50mm

Barrier Height

1m

Depth

280 mm

Height

1 m

Width

280mm

Country of Origin

China

You may be interested in
RS PRO Black & Yellow ABS Barrier Post
€ 220.741 Lot of 2 (Exc. Vat)
White PVC Post
P.O.A.1 Lot of 2 (Exc. Vat)
JSP Red & White Chain Barrier
€ 269.301 Kit (Exc. Vat)