Technical Document
Specifications
Brand
RS ProSeries
LED-TLM
Number of Light Elements
3
Lens Colour
Red/Green/Amber
Bulb Type
LED
Light Effect
Steady
LED Colour
Amber, Green, Red
Multifunction
Yes
Current Type
DC
Mounting Style
Surface Mount
Height
56 (Base)mm
Base Diameter
100mm
Supply Voltage
24 V dc
IP Rating
IP65
Maximum Temperature
+55°C
Housing Colour
Black
Current Consumption
45mA
Minimum Temperature
-25°C
Country of Origin
Taiwan, Province Of China
Product details
Moflash TLM Modular Signal Tower
The LED-TLM signal towers are ideally suited for status indication in light commercial & industrial signalling applications where a local signal is required. They have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a slide switch on the PCB.
The ECO LED-TLM signal towers have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design is modular and is easily assembled. Colour modules are supplied with quick fix termination that simply pushes into the male terminal in the module below to make a connection.
The range also comes with an audible module option that can be fitted anywhere in the modular stack
Features and Benefits
Beacon units are dual function, flashing or continuous (static) mode
Sounder unit output: 80 - 120 dB
Continuously rated
LED long life
Low current consumption
Suitable for surface mounting
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
60 flashes per minute (FPM)
IP54/65 protection
RoHS compliant
CE Marked
€ 206.66
€ 206.66 Each (Exc. Vat)
€ 256.26
€ 256.26 Each (inc. VAT)
1
€ 206.66
€ 206.66 Each (Exc. Vat)
€ 256.26
€ 256.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSeries
LED-TLM
Number of Light Elements
3
Lens Colour
Red/Green/Amber
Bulb Type
LED
Light Effect
Steady
LED Colour
Amber, Green, Red
Multifunction
Yes
Current Type
DC
Mounting Style
Surface Mount
Height
56 (Base)mm
Base Diameter
100mm
Supply Voltage
24 V dc
IP Rating
IP65
Maximum Temperature
+55°C
Housing Colour
Black
Current Consumption
45mA
Minimum Temperature
-25°C
Country of Origin
Taiwan, Province Of China
Product details
Moflash TLM Modular Signal Tower
The LED-TLM signal towers are ideally suited for status indication in light commercial & industrial signalling applications where a local signal is required. They have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a slide switch on the PCB.
The ECO LED-TLM signal towers have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design is modular and is easily assembled. Colour modules are supplied with quick fix termination that simply pushes into the male terminal in the module below to make a connection.
The range also comes with an audible module option that can be fitted anywhere in the modular stack
Features and Benefits
Beacon units are dual function, flashing or continuous (static) mode
Sounder unit output: 80 - 120 dB
Continuously rated
LED long life
Low current consumption
Suitable for surface mounting
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
60 flashes per minute (FPM)
IP54/65 protection
RoHS compliant
CE Marked