RS PRO Red/Green/Amber/Blue Signal Tower, 4 Lights, 24 V

Technical Document
Specifications
Brand
RS ProNumber of Light Elements
4
Lens Colour
Red/Green/Amber/Blue
Bulb Type
LED
Light Effect
Multiple Light Effects
Sounder Component
No Sounder Component
IP Rating
IP66
Supply Voltage
24 V
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Black
Country of Origin
Italy
€ 321.48
€ 321.48 Each (Exc. Vat)
€ 398.64
€ 398.64 Each (inc. VAT)
1
€ 321.48
€ 321.48 Each (Exc. Vat)
€ 398.64
€ 398.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Light Elements
4
Lens Colour
Red/Green/Amber/Blue
Bulb Type
LED
Light Effect
Multiple Light Effects
Sounder Component
No Sounder Component
IP Rating
IP66
Supply Voltage
24 V
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Black
Country of Origin
Italy