RS PRO Reducer, Conduit Fitting, 20mm Nominal Size, Steel

RS Stock No.: 619-979Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Reducer

Material

Steel

Finish

Enamelled

Standards Met

BS EN 50086

Product details

Thread Reducer

Steel To BS4568 Accessories

A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.

€ 19.45

€ 19.45 1 Pack of 10 (Exc. Vat)

€ 24.12

€ 24.12 1 Pack of 10 (inc. VAT)

RS PRO Reducer, Conduit Fitting, 20mm Nominal Size, Steel

€ 19.45

€ 19.45 1 Pack of 10 (Exc. Vat)

€ 24.12

€ 24.12 1 Pack of 10 (inc. VAT)

RS PRO Reducer, Conduit Fitting, 20mm Nominal Size, Steel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 19.45
10 - 49€ 18.79
50+€ 18.06

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Reducer

Material

Steel

Finish

Enamelled

Standards Met

BS EN 50086

Product details

Thread Reducer

Steel To BS4568 Accessories

A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.