Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO Replacement Hydraulic Filter Element, 10μm

RS Stock No.: 512-607Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Overall Length

193mm

Filtration Size

10µm

Overall Diameter

76.5mm

Maximum Flow Rate

151L/min

Manufacturer Series

RE

Maximum Operating Pressure

16 bar

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Replacement Hydraulic Filter Element, 10μm

P.O.A.

RS PRO Replacement Hydraulic Filter Element, 10μm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Overall Length

193mm

Filtration Size

10µm

Overall Diameter

76.5mm

Maximum Flow Rate

151L/min

Manufacturer Series

RE

Maximum Operating Pressure

16 bar

Country of Origin

Germany

You may be interested in