E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Replacement Hydraulic Filter Element, 10μm

RS Stock No.: 512-651Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Overall Length

112.5mm

Filtration Size

10µm

Overall Diameter

45.5mm

Maximum Flow Rate

35L/min

Manufacturer Series

SP

Maximum Operating Pressure

420 bar

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 84.86

€ 84.86 Each (Exc. Vat)

€ 105.23

€ 105.23 Each (inc. VAT)

RS PRO Replacement Hydraulic Filter Element, 10μm

€ 84.86

€ 84.86 Each (Exc. Vat)

€ 105.23

€ 105.23 Each (inc. VAT)

RS PRO Replacement Hydraulic Filter Element, 10μm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Overall Length

112.5mm

Filtration Size

10µm

Overall Diameter

45.5mm

Maximum Flow Rate

35L/min

Manufacturer Series

SP

Maximum Operating Pressure

420 bar

Country of Origin

Germany

You may be interested in