RS PRO Replacement Hydraulic Filter Element, 20μm
RS Stock No.: 512-708Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOverall Length
89mm
Filtration Size
20µm
Overall Diameter
44.5mm
Maximum Flow Rate
46L/min
Manufacturer Series
SE
Maximum Operating Pressure
420 bar
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Replacement Hydraulic Filter Element, 20μm
1
P.O.A.
RS PRO Replacement Hydraulic Filter Element, 20μm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOverall Length
89mm
Filtration Size
20µm
Overall Diameter
44.5mm
Maximum Flow Rate
46L/min
Manufacturer Series
SE
Maximum Operating Pressure
420 bar
Country of Origin
Germany