Technical Document
Specifications
Brand
RS ProType
Key Reel
Quantity Per Package
1
Distrelec Product Id
30403189
Country of Origin
United States
Product details
Self-retracting Keyreel
A convenient and secure method of keeping keys to hand, preventing loss or theft of keys. Allows use of keys at arms length without detaching, reeling back into enclosure after use. Each reel contains 600mm (24") of stainless steel chain.
Features and Benefits
Self-retracting reel
Steel casing with stainless steel chain
Carries up to 284 kg
€ 45.89
€ 45.89 Each (Exc. Vat)
€ 56.90
€ 56.90 Each (inc. VAT)
1
€ 45.89
€ 45.89 Each (Exc. Vat)
€ 56.90
€ 56.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Key Reel
Quantity Per Package
1
Distrelec Product Id
30403189
Country of Origin
United States
Product details
Self-retracting Keyreel
A convenient and secure method of keeping keys to hand, preventing loss or theft of keys. Allows use of keys at arms length without detaching, reeling back into enclosure after use. Each reel contains 600mm (24") of stainless steel chain.
Features and Benefits
Self-retracting reel
Steel casing with stainless steel chain
Carries up to 284 kg