Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Retroreflective
Detection Range
5 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
=625 μs
Minimum Operating Temperature
-25°C
Housing Material
ABS, PC
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Standards Met
CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH
Country of Origin
Malaysia
Product details
Miniature Block Style (31.5x21mm) Photoelectric Sensors
An economy range of miniature photoelectric sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in IP67 protected ABS/Polycarbonate bodies with CE certification these compact sensors are ideal for sensing applications where space is limited.
Cost effective alternative to leading brand miniature sensors
Standard 25.4mm mounting hole spacing (bracket supplied)
Diffuse sensing versions offer adjustable sensitivity
Dual LED status indication
Easy alignment with visible light spot
Retro-reflective sensors are supplied complete with reflector
Supplied with
bracket.
€ 120.78
€ 120.78 Each (Exc. Vat)
€ 149.77
€ 149.77 Each (inc. VAT)
1
€ 120.78
€ 120.78 Each (Exc. Vat)
€ 149.77
€ 149.77 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Retroreflective
Detection Range
5 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
=625 μs
Minimum Operating Temperature
-25°C
Housing Material
ABS, PC
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Standards Met
CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH
Country of Origin
Malaysia
Product details
Miniature Block Style (31.5x21mm) Photoelectric Sensors
An economy range of miniature photoelectric sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in IP67 protected ABS/Polycarbonate bodies with CE certification these compact sensors are ideal for sensing applications where space is limited.
Cost effective alternative to leading brand miniature sensors
Standard 25.4mm mounting hole spacing (bracket supplied)
Diffuse sensing versions offer adjustable sensitivity
Dual LED status indication
Easy alignment with visible light spot
Retro-reflective sensors are supplied complete with reflector
Supplied with
bracket.