RS PRO Right Angle Female 4 way M12 to Cable, 10m

RS Stock No.: 282-5399Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Country of Origin

China

€ 34.69

€ 34.69 Each (Exc. Vat)

€ 43.02

€ 43.02 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Cable, 10m

€ 34.69

€ 34.69 Each (Exc. Vat)

€ 43.02

€ 43.02 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Cable, 10m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Country of Origin

China