Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Material
PUR
Length
5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP67
Outer Diameter
5.5mm
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Maximum Operating Temperature
+75°C
Country of Origin
India
Product details
M12 Single Ended Cable Assembly
Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.
Features and Benefits:
• Wire is un-terminated and partially stripped
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut
€ 24.46
€ 24.46 Each (Exc. Vat)
€ 30.33
€ 30.33 Each (inc. VAT)
1
€ 24.46
€ 24.46 Each (Exc. Vat)
€ 30.33
€ 30.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 24.46 |
5 - 9 | € 23.60 |
10 - 49 | € 22.68 |
50+ | € 20.49 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Material
PUR
Length
5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP67
Outer Diameter
5.5mm
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Maximum Operating Temperature
+75°C
Country of Origin
India
Product details
M12 Single Ended Cable Assembly
Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.
Features and Benefits:
• Wire is un-terminated and partially stripped
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut