RS PRO Right Angle Surface Mount PCB Header, 10 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Technical Document
Specifications
Brand
RS ProPitch
1.25mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin Plated
Current Rating
1A
Voltage Rating
50V
Gender
Male
Country of Origin
China
€ 3.92
€ 3.92 1 Bag of 5 (Exc. Vat)
€ 4.86
€ 4.86 1 Bag of 5 (inc. VAT)
1
€ 3.92
€ 3.92 1 Bag of 5 (Exc. Vat)
€ 4.86
€ 4.86 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 3.92 |
5 - 9 | € 3.63 |
10+ | € 3.34 |
Technical Document
Specifications
Brand
RS ProPitch
1.25mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin Plated
Current Rating
1A
Voltage Rating
50V
Gender
Male
Country of Origin
China