Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Right Angle Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 482-222Brand: RS PRO
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Country of Origin

United States

Product details

Boxed Headers

2-row boxed headers compatible with BT224 type bump polarised and universal sockets
Polyester mouldings to UL94-V with gold plated copper alloy contacts
Solder spill connections on a 0.1in grid will be suitable for standard 1.6mm thick PCBs

RS Speedbloc® insulation displacement connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO Right Angle Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

P.O.A.

RS PRO Right Angle Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Country of Origin

United States

Product details

Boxed Headers

2-row boxed headers compatible with BT224 type bump polarised and universal sockets
Polyester mouldings to UL94-V with gold plated copper alloy contacts
Solder spill connections on a 0.1in grid will be suitable for standard 1.6mm thick PCBs

RS Speedbloc® insulation displacement connectors