Technical Document
Specifications
Brand
RS ProType
Coupler
Interface Type
RJ11
LAN Category
Cat3
Shield Type
UTP
Wiring Configuration
Straight Through
Length
22mm
Width
16mm
Depth
37.3mm
Country of Origin
Taiwan, Province Of China
€ 9.81
€ 9.81 Each (Exc. Vat)
€ 12.16
€ 12.16 Each (inc. VAT)
RS PRO RJ11 Coupler, Cat3, UTP
1
€ 9.81
€ 9.81 Each (Exc. Vat)
€ 12.16
€ 12.16 Each (inc. VAT)
RS PRO RJ11 Coupler, Cat3, UTP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 9.81 |
15 - 49 | € 9.50 |
50+ | € 9.03 |
Technical Document
Specifications
Brand
RS ProType
Coupler
Interface Type
RJ11
LAN Category
Cat3
Shield Type
UTP
Wiring Configuration
Straight Through
Length
22mm
Width
16mm
Depth
37.3mm
Country of Origin
Taiwan, Province Of China