RS PRO RJ45 Coupler, Cat3, UTP

RS Stock No.: 186-3048Brand: RS PRODistrelec Article No.: 30404134
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Coupler

Interface Type

RJ45

LAN Category

Cat3

Shield Type

UTP

Wiring Configuration

Straight Through

Length

22.02mm

Width

16mm

Depth

37.3mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO RJ45 Female Coupler, Cat5e, UTP
€ 20.91Each (Exc. Vat)

€ 11.15

€ 11.15 Each (Exc. Vat)

€ 13.83

€ 13.83 Each (inc. VAT)

RS PRO RJ45 Coupler, Cat3, UTP

€ 11.15

€ 11.15 Each (Exc. Vat)

€ 13.83

€ 13.83 Each (inc. VAT)

RS PRO RJ45 Coupler, Cat3, UTP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 11.15
15 - 24€ 10.81
25+€ 10.62
You may be interested in
RS PRO RJ45 Female Coupler, Cat5e, UTP
€ 20.91Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Coupler

Interface Type

RJ45

LAN Category

Cat3

Shield Type

UTP

Wiring Configuration

Straight Through

Length

22.02mm

Width

16mm

Depth

37.3mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO RJ45 Female Coupler, Cat5e, UTP
€ 20.91Each (Exc. Vat)