Technical Document
Specifications
Brand
RS ProType
Coupler
Interface Type
RJ45 Male
LAN Category
Cat5e
Shield Type
UTP
Wiring Configuration
Straight Through
Length
19.6mm
Width
23mm
Depth
32.5mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Cat 5e RJ45 Panel Mount In-Line Jack Coupler
Brought to you from RS Pro. A Cat5e RJ45 snap-in panel mount inline UTP jack coupler with an ABS UL-94V0 body and 8P8C RJ-45 jack with gold plated contacts. This inline Cat 5e RJ45 jack coupler requires a panel cut-out of 14.9 mm (W) x 19 mm (H) and is for use with a maximum panel thickness of 2 mm.
Standards
Cat.5e EIA/TIA 5888.1
€ 21.51
€ 21.51 Each (Exc. Vat)
€ 26.67
€ 26.67 Each (inc. VAT)
1
€ 21.51
€ 21.51 Each (Exc. Vat)
€ 26.67
€ 26.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 21.51 |
15 - 24 | € 20.28 |
25+ | € 19.86 |
Technical Document
Specifications
Brand
RS ProType
Coupler
Interface Type
RJ45 Male
LAN Category
Cat5e
Shield Type
UTP
Wiring Configuration
Straight Through
Length
19.6mm
Width
23mm
Depth
32.5mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Cat 5e RJ45 Panel Mount In-Line Jack Coupler
Brought to you from RS Pro. A Cat5e RJ45 snap-in panel mount inline UTP jack coupler with an ABS UL-94V0 body and 8P8C RJ-45 jack with gold plated contacts. This inline Cat 5e RJ45 jack coupler requires a panel cut-out of 14.9 mm (W) x 19 mm (H) and is for use with a maximum panel thickness of 2 mm.
Standards
Cat.5e EIA/TIA 5888.1