RS PRO RJ45, ST Ethernet Media Converter, Single Mode, 10/100Mbit/s, Half/Full Duplex 30km
RS Stock No.: 272-5964Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnection Port
RJ45, ST
Fibre Operating Mode
Half/Full Duplex
Maximum Transfer Distance
30km
Network Speed
10/100Mbit/s
Fibre Type
Single Mode
Country of Origin
China
Stock information temporarily unavailable.
€ 195.38
€ 195.38 Each (Exc. Vat)
€ 242.27
€ 242.27 Each (inc. VAT)
RS PRO RJ45, ST Ethernet Media Converter, Single Mode, 10/100Mbit/s, Half/Full Duplex 30km
1
€ 195.38
€ 195.38 Each (Exc. Vat)
€ 242.27
€ 242.27 Each (inc. VAT)
RS PRO RJ45, ST Ethernet Media Converter, Single Mode, 10/100Mbit/s, Half/Full Duplex 30km
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnection Port
RJ45, ST
Fibre Operating Mode
Half/Full Duplex
Maximum Transfer Distance
30km
Network Speed
10/100Mbit/s
Fibre Type
Single Mode
Country of Origin
China