RS PRO Roller Lever Limit Switch, 1NO/1NC, IP66, Aluminium Housing, 400V ac Max, 10A Max

Technical Document
Specifications
Brand
RS ProActuator Type
Roller Lever
Normal State Configuration
1NO/1NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Aluminium
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M20
Action Type
Snap Action
Length
133mm
Depth
61.5mm
Width
40mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Standards Met
IEC/EN 60947
Operating Force
0.15Nm
Mounting Orientation
Side Mount
Output Type
Analogue
Country of Origin
Italy
€ 77.92
€ 77.92 Each (Exc. Vat)
€ 96.62
€ 96.62 Each (inc. VAT)
1
€ 77.92
€ 77.92 Each (Exc. Vat)
€ 96.62
€ 96.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProActuator Type
Roller Lever
Normal State Configuration
1NO/1NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Aluminium
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M20
Action Type
Snap Action
Length
133mm
Depth
61.5mm
Width
40mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Standards Met
IEC/EN 60947
Operating Force
0.15Nm
Mounting Orientation
Side Mount
Output Type
Analogue
Country of Origin
Italy