RS PRO Roller Lever Limit Switch, 1NO/1NC, IP67, Thermoplastic Housing, 400V ac Max, 10A Max

Technical Document
Specifications
Brand
RS ProActuator Type
Roller Lever
Normal State Configuration
1NO/1NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Action Type
Snap Action
Length
101.5mm
Width
31.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
16mm
Output Type
Analogue
Country of Origin
Italy
€ 55.52
€ 55.52 Each (Exc. Vat)
€ 68.84
€ 68.84 Each (inc. VAT)
1
€ 55.52
€ 55.52 Each (Exc. Vat)
€ 68.84
€ 68.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProActuator Type
Roller Lever
Normal State Configuration
1NO/1NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Action Type
Snap Action
Length
101.5mm
Width
31.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
16mm
Output Type
Analogue
Country of Origin
Italy