RS PRO Roller Lever Subminiature Micro Switch, Solder Terminal, 2 A @ 250 V ac, SPST

Technical Document
Specifications
Brand
RS ProActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
2 A @ 250 V ac
Contact Configuration
SPST
Operating Force
50 gms
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Glass Filled Thermoplastic
Mechanical Life
500000 Operations @ 60 cpm
Voltage Rating
250V ac
Release Force
2.5gf
Operating Temperature Range
-25 → +85°C
Standards Met
CE, CSA, IEC 1058-1
Country of Origin
India
Product details
Subminiature Microswitches
High quality microswitches, suitable for applications that require a low operating force. The switch body is moulded from flame retardent thermoplastic (UL94V-0).
Long mechanical and electrical life
Single pole changeover
Fine silver contacts
Standards
IEC 1058-1
€ 12.65
€ 2.53 Each (In a Bag of 5) (Exc. Vat)
€ 15.69
€ 3.137 Each (In a Bag of 5) (inc. VAT)
5
€ 12.65
€ 2.53 Each (In a Bag of 5) (Exc. Vat)
€ 15.69
€ 3.137 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 120 | € 2.53 | € 12.65 |
125 - 245 | € 2.48 | € 12.40 |
250 - 495 | € 2.40 | € 12.00 |
500+ | € 2.38 | € 11.90 |
Technical Document
Specifications
Brand
RS ProActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
2 A @ 250 V ac
Contact Configuration
SPST
Operating Force
50 gms
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Glass Filled Thermoplastic
Mechanical Life
500000 Operations @ 60 cpm
Voltage Rating
250V ac
Release Force
2.5gf
Operating Temperature Range
-25 → +85°C
Standards Met
CE, CSA, IEC 1058-1
Country of Origin
India
Product details
Subminiature Microswitches
High quality microswitches, suitable for applications that require a low operating force. The switch body is moulded from flame retardent thermoplastic (UL94V-0).
Long mechanical and electrical life
Single pole changeover
Fine silver contacts
Standards
IEC 1058-1