RS PRO Round Anti Vibration Mount
RS Stock No.: 543-232Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDiameter
19mm
Overall Height
10.2mm
Material
Polyethylene
Foot Shape
Round
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
€ 12.11
€ 12.11 1 Bag of 50 (Exc. Vat)
€ 15.02
€ 15.02 1 Bag of 50 (inc. VAT)
RS PRO Round Anti Vibration Mount
1
€ 12.11
€ 12.11 1 Bag of 50 (Exc. Vat)
€ 15.02
€ 15.02 1 Bag of 50 (inc. VAT)
RS PRO Round Anti Vibration Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 12.11 |
5 - 9 | € 11.98 |
10+ | € 11.75 |
Technical Document
Specifications
Brand
RS ProDiameter
19mm
Overall Height
10.2mm
Material
Polyethylene
Foot Shape
Round
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom