RS PRO Round Brass Spacer 10mm
RS Stock No.: 224-0366Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Length
10mm
Material
Brass
For Screw Size
M2
Body Shape
Round
Inside Diameter
2mm
Outside Diameter
4mm
Finish
Nickel Plated
Country of Origin
Taiwan, Province Of China
€ 6.00
€ 0.60 Each (In a Pack of 10) (Exc. Vat)
€ 7.44
€ 0.744 Each (In a Pack of 10) (inc. VAT)
RS PRO Round Brass Spacer 10mm
10
€ 6.00
€ 0.60 Each (In a Pack of 10) (Exc. Vat)
€ 7.44
€ 0.744 Each (In a Pack of 10) (inc. VAT)
RS PRO Round Brass Spacer 10mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBody Length
10mm
Material
Brass
For Screw Size
M2
Body Shape
Round
Inside Diameter
2mm
Outside Diameter
4mm
Finish
Nickel Plated
Country of Origin
Taiwan, Province Of China