RS PRO Round Brass Spacer 50mm

RS Stock No.: 224-0393Brand: RS PRO
brand-logo
View all in Spacers

Technical Document

Specifications

Brand

RS Pro

Body Length

50mm

Material

Brass

For Screw Size

M3

Body Shape

Round

Inside Diameter

3mm

Outside Diameter

6mm

Finish

Nickel Plated

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 12.00

€ 1.20 Each (In a Pack of 10) (Exc. Vat)

€ 14.88

€ 1.488 Each (In a Pack of 10) (inc. VAT)

RS PRO Round Brass Spacer 50mm

€ 12.00

€ 1.20 Each (In a Pack of 10) (Exc. Vat)

€ 14.88

€ 1.488 Each (In a Pack of 10) (inc. VAT)

RS PRO Round Brass Spacer 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Length

50mm

Material

Brass

For Screw Size

M3

Body Shape

Round

Inside Diameter

3mm

Outside Diameter

6mm

Finish

Nickel Plated

Country of Origin

Taiwan, Province Of China