RS PRO Round Brass Spacer 6mm

RS Stock No.: 606-759Brand: RS PRO
brand-logo
View all in Spacers

Technical Document

Specifications

Brand

RS Pro

Body Length

6mm

Material

Brass

Body Shape

Round

Inside Diameter

3.2mm

Outside Diameter

4.8mm

Finish

Nickel Plated

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Round Brass Spacer 10mm
€ 0.384Each (In a Pack of 50) (Exc. Vat)

€ 13.00

€ 0.26 Each (In a Pack of 50) (Exc. Vat)

€ 16.12

€ 0.322 Each (In a Pack of 50) (inc. VAT)

RS PRO Round Brass Spacer 6mm

€ 13.00

€ 0.26 Each (In a Pack of 50) (Exc. Vat)

€ 16.12

€ 0.322 Each (In a Pack of 50) (inc. VAT)

RS PRO Round Brass Spacer 6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Round Brass Spacer 10mm
€ 0.384Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Body Length

6mm

Material

Brass

Body Shape

Round

Inside Diameter

3.2mm

Outside Diameter

4.8mm

Finish

Nickel Plated

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Round Brass Spacer 10mm
€ 0.384Each (In a Pack of 50) (Exc. Vat)