RS PRO Round M8 Anti Vibration Mount with 75kg Compression Load
RS Stock No.: 811-2577Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M8
Diameter
80mm
Overall Height
27mm
Material
Rubber
Mounting Type
Screw-in
Foot Shape
Round
Compression Load
75kg
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
RS PRO Round M8 Anti Vibration Mount with 75kg Compression Load
1
P.O.A.
RS PRO Round M8 Anti Vibration Mount with 75kg Compression Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M8
Diameter
80mm
Overall Height
27mm
Material
Rubber
Mounting Type
Screw-in
Foot Shape
Round
Compression Load
75kg
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain