RS PRO Rounded Type K Thermocouple Temperature Probe, 150mm Length, 3mm Diameter, 250 °C Max

Technical Document
Specifications
Brand
RS ProProbe Type
Type K Thermocouple
Probe Tip Type
Rounded
Probe Length
150mm
Probe Diameter
3mm
Maximum Temperature Measurement
250 °C
Cable Length
1m
Country of Origin
United Kingdom
€ 92.90
€ 92.90 Each (Exc. Vat)
€ 115.20
€ 115.20 Each (inc. VAT)
1
€ 92.90
€ 92.90 Each (Exc. Vat)
€ 115.20
€ 115.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProbe Type
Type K Thermocouple
Probe Tip Type
Rounded
Probe Length
150mm
Probe Diameter
3mm
Maximum Temperature Measurement
250 °C
Cable Length
1m
Country of Origin
United Kingdom