RS PRO RS-660 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 161-1625Brand: RS PRODistrelec Article No.: 30405327
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-660

Display Type

Digital

Functions Measured

AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

2MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

True RMS

No

Safety Category Level

CAT III

Battery Type

1.5 V AAA

Safety Category Voltage

600V

Width

46mm

Best AC Current Accuracy

±2 %

Length

67mm

Best AC Voltage Accuracy

±1 %

Dimensions

67 x 46 x 120mm

Best DC Voltage Accuracy

±0.5 %

Best DC Current Accuracy

±1.5 %

Weight

200g

Height

120mm

Best Resistance Measurement Accuracy

±1 %

Country of Origin

China

€ 47.69

€ 47.69 Each (Exc. Vat)

€ 59.14

€ 59.14 Each (inc. VAT)

RS PRO RS-660 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

Calibration type

€ 47.69

€ 47.69 Each (Exc. Vat)

€ 59.14

€ 59.14 Each (inc. VAT)

RS PRO RS-660 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-660

Display Type

Digital

Functions Measured

AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

2MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

True RMS

No

Safety Category Level

CAT III

Battery Type

1.5 V AAA

Safety Category Voltage

600V

Width

46mm

Best AC Current Accuracy

±2 %

Length

67mm

Best AC Voltage Accuracy

±1 %

Dimensions

67 x 46 x 120mm

Best DC Voltage Accuracy

±0.5 %

Best DC Current Accuracy

±1.5 %

Weight

200g

Height

120mm

Best Resistance Measurement Accuracy

±1 %

Country of Origin

China