E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO RS PRO, 12V, 2/3 A, NiCd Rechargeable Battery, 650mAh

RS Stock No.: 246-6436Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Model Number

MGN0484

Size

2/3 A

IEC Name

10KR17/28

Nominal Voltage

12V

Capacity

650mAh

Chemistry

NiCd

Terminal Type

Plug In

Brand Range

RS PRO

Operating Temperature Range

-30 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 81.68

€ 81.68 Each (Exc. Vat)

€ 101.28

€ 101.28 Each (inc. VAT)

RS PRO RS PRO, 12V, 2/3 A, NiCd Rechargeable Battery, 650mAh

€ 81.68

€ 81.68 Each (Exc. Vat)

€ 101.28

€ 101.28 Each (inc. VAT)

RS PRO RS PRO, 12V, 2/3 A, NiCd Rechargeable Battery, 650mAh
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

MGN0484

Size

2/3 A

IEC Name

10KR17/28

Nominal Voltage

12V

Capacity

650mAh

Chemistry

NiCd

Terminal Type

Plug In

Brand Range

RS PRO

Operating Temperature Range

-30 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Country of Origin

Tunisia