RS PRO RS PRO, 12V, AA, NiCd Rechargeable Battery, 700mAh

Technical Document
Specifications
Brand
RS ProModel Number
MGN0198
Size
AA
IEC Name
10KR15/48
Nominal Voltage
12V
Capacity
700mAh
Chemistry
NiCd
Terminal Type
Wire Lead
Brand Range
RS PRO
Operating Temperature Range
-30 → +60°C
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-30°C
Country of Origin
Tunisia
€ 68.94
€ 68.94 Each (Exc. Vat)
€ 85.49
€ 85.49 Each (inc. VAT)
1
€ 68.94
€ 68.94 Each (Exc. Vat)
€ 85.49
€ 85.49 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProModel Number
MGN0198
Size
AA
IEC Name
10KR15/48
Nominal Voltage
12V
Capacity
700mAh
Chemistry
NiCd
Terminal Type
Wire Lead
Brand Range
RS PRO
Operating Temperature Range
-30 → +60°C
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-30°C
Country of Origin
Tunisia