RS PRO RS PRO Alkaline AAA Battery 1.5V

RS Stock No.: 744-2209Brand: RS PRODistrelec Article No.: 30424511
brand-logo
View all in AAA Batteries

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Model Number

LR03

Chemistry

Alkaline

Nominal Voltage

1.5V

Number of Batteries Supplied

12

Terminal Type

Standard

IEC Name

LR03

Capacity

1.25Ah

Pack Quantity

12

Country of Origin

China

Product details

RS PRO Non-Rechargeable Batteries

RS PRO alkaline batteries are ideal for every day devices such remote controls, clocks, radios, MP3 players, handheld toys and games, torches and many more items. The battery is built to the highest standards to ensure consumers get the best performance with every use.

An alkaline battery has a higher amount of energy stored in them, and as the battery is used chemical reactions take place within the battery which generates the power.
These batteries are long life batteries designed to be used once and then discarded and are not rechargeable. These batteries are sometimes called a primary cell.

Features and Benefits:

• Range includes: AA, AAA, C, D and PP3
• 1.5 V or 9 V
• Long lasting - last twice as long due to the purity of materials used within the battery
• Used in numerous everyday household, commercial and industrial items
• Ideally stored at room temperature, or a maximum of 25°C to maintain the battery life

Where can I use Alkaline Batteries?

RS PRO offers a range of non-rechargeable alkaline batteries.
744-2199, 789-2828, 917-6588 – AA Battery - these AA Batteries come in packs of 12, 20 and 100
826-4435 – PP3
744-2209, 789-2821, 917-6581 – AAA Alkaline Battery - these AAA Batteries come in packs of 12, 20 and 100
826-4423 – D
826-4432 – C
These batteries can be used in a number of everyday items:-

• Remote controls Clocks
• Radio’s
• MP3 players
• Hand-held toys and games
• Lights
• Pagers
• Medical devices
• IT accessories
• Torches
• Digital cameras

FAQs

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
No, these batteries are not rechargeable.

Safety Advice

Keep out of sight and reach of children

Guidance:

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in
Duracell Plus Power Alkaline AAA Batteries 1.5V
€ 3.398Each (In a Pack of 8) (Exc. Vat)
RS PRO Alkaline AAA Battery 1.5V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Varta Alkaline AAA Battery 1.5V
€ 1.488Each (In a Pack of 8) (Exc. Vat)

€ 13.05

€ 13.05 1 Pack of 12 (Exc. Vat)

€ 16.18

€ 16.18 1 Pack of 12 (inc. VAT)

RS PRO RS PRO Alkaline AAA Battery 1.5V

€ 13.05

€ 13.05 1 Pack of 12 (Exc. Vat)

€ 16.18

€ 16.18 1 Pack of 12 (inc. VAT)

RS PRO RS PRO Alkaline AAA Battery 1.5V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Duracell Plus Power Alkaline AAA Batteries 1.5V
€ 3.398Each (In a Pack of 8) (Exc. Vat)
RS PRO Alkaline AAA Battery 1.5V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Varta Alkaline AAA Battery 1.5V
€ 1.488Each (In a Pack of 8) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Brand Range

RS PRO

Model Number

LR03

Chemistry

Alkaline

Nominal Voltage

1.5V

Number of Batteries Supplied

12

Terminal Type

Standard

IEC Name

LR03

Capacity

1.25Ah

Pack Quantity

12

Country of Origin

China

Product details

RS PRO Non-Rechargeable Batteries

RS PRO alkaline batteries are ideal for every day devices such remote controls, clocks, radios, MP3 players, handheld toys and games, torches and many more items. The battery is built to the highest standards to ensure consumers get the best performance with every use.

An alkaline battery has a higher amount of energy stored in them, and as the battery is used chemical reactions take place within the battery which generates the power.
These batteries are long life batteries designed to be used once and then discarded and are not rechargeable. These batteries are sometimes called a primary cell.

Features and Benefits:

• Range includes: AA, AAA, C, D and PP3
• 1.5 V or 9 V
• Long lasting - last twice as long due to the purity of materials used within the battery
• Used in numerous everyday household, commercial and industrial items
• Ideally stored at room temperature, or a maximum of 25°C to maintain the battery life

Where can I use Alkaline Batteries?

RS PRO offers a range of non-rechargeable alkaline batteries.
744-2199, 789-2828, 917-6588 – AA Battery - these AA Batteries come in packs of 12, 20 and 100
826-4435 – PP3
744-2209, 789-2821, 917-6581 – AAA Alkaline Battery - these AAA Batteries come in packs of 12, 20 and 100
826-4423 – D
826-4432 – C
These batteries can be used in a number of everyday items:-

• Remote controls Clocks
• Radio’s
• MP3 players
• Hand-held toys and games
• Lights
• Pagers
• Medical devices
• IT accessories
• Torches
• Digital cameras

FAQs

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
No, these batteries are not rechargeable.

Safety Advice

Keep out of sight and reach of children

Guidance:

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in
Duracell Plus Power Alkaline AAA Batteries 1.5V
€ 3.398Each (In a Pack of 8) (Exc. Vat)
RS PRO Alkaline AAA Battery 1.5V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Varta Alkaline AAA Battery 1.5V
€ 1.488Each (In a Pack of 8) (Exc. Vat)