Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO RS PRO Very Fine 115mm Aluminium Oxide Abrasive Disc, 100 Grit

RS Stock No.: 907-6126Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

115mm

Abrasive Material

Aluminium Oxide

Grit Size

100

Number in Pack

25

Grade

Very Fine

Maximum Safe Speed

13300rpm

Model

RS Pro

Series

Fibre Disc

Country of Origin

Germany

Product details

RS Aluminium Oxide Abrasive Discs

Our professional range of Aluminium oxide fibre discs offer long life while always maintaining high performance.
Designed for rapid weld grinding, blending and finishing. We offer a wide grit range, from course to fine. Also featuring a full resin bond system with heavy duty fibre backing for increased strength, durability and tear resistance.

Tough versatile aluminium oxide
0.8/0.6 mm fibre backing
Grinding additives
Versatile and ideal for steel and metal alloys
Longer product life
Good performance on steel
Grades from P24 to P120 available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO RS PRO Very Fine 115mm Aluminium Oxide Abrasive Disc, 100 Grit

P.O.A.

RS PRO RS PRO Very Fine 115mm Aluminium Oxide Abrasive Disc, 100 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

115mm

Abrasive Material

Aluminium Oxide

Grit Size

100

Number in Pack

25

Grade

Very Fine

Maximum Safe Speed

13300rpm

Model

RS Pro

Series

Fibre Disc

Country of Origin

Germany

Product details

RS Aluminium Oxide Abrasive Discs

Our professional range of Aluminium oxide fibre discs offer long life while always maintaining high performance.
Designed for rapid weld grinding, blending and finishing. We offer a wide grit range, from course to fine. Also featuring a full resin bond system with heavy duty fibre backing for increased strength, durability and tear resistance.

Tough versatile aluminium oxide
0.8/0.6 mm fibre backing
Grinding additives
Versatile and ideal for steel and metal alloys
Longer product life
Good performance on steel
Grades from P24 to P120 available

You may be interested in